Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52610-1572Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel80AH3490
Cut Tape82AH2755
Product RangeEasy-On 52610 Series
Your Part Number
627 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.970 | $2.97 |
| Total Price | $2.97 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.970 |
| 10+ | $2.590 |
| 25+ | $2.430 |
| 50+ | $2.350 |
| 100+ | $2.270 |
| 250+ | $2.170 |
| 500+ | $2.130 |
| 1000+ | $2.060 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.210 |
| 2000+ | $2.140 |
| 4000+ | $2.100 |
| 6000+ | $2.020 |
| 10000+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52610-1572Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel80AH3490
Cut Tape82AH2755
Product RangeEasy-On 52610 Series
Pitch Spacing1mm
No. of Contacts15Contacts
Product RangeEasy-On 52610 Series
Contact Termination TypeSolder
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationStraight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
15Contacts
Product Range
Easy-On 52610 Series
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Straight
Alternatives for 52610-1572
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
