Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52793-0770Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AJ7635
Re-Reel26AK4464
Cut Tape26AK4464
Product RangeEasy-On 52793 Series
Your Part Number
802 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.320 |
| 25+ | $1.270 |
| 50+ | $1.240 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $1.010 |
| 1000+ | $0.844 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 2000+ | $1.180 |
| 4000+ | $1.150 |
| 6000+ | $1.120 |
| 10000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52793-0770Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel92AJ7635
Re-Reel26AK4464
Cut Tape26AK4464
Product RangeEasy-On 52793 Series
Pitch Spacing1mm
No. of Contacts7Contacts
Product RangeEasy-On 52793 Series
Contact Termination TypeSolder
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
Connector MountingSurface Mount
Connector OrientationRight Angle
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
7Contacts
Product Range
Easy-On 52793 Series
Contact Position
Top
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Connector Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
