Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52901-0274Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel80AH3560
Cut Tape82AH2809
Product RangeSlimStack 52901
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.130 | $6.13 |
| Total Price | $6.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
| 10+ | $5.690 |
| 25+ | $5.370 |
| 50+ | $5.060 |
| 100+ | $4.770 |
| 250+ | $4.400 |
| 500+ | $4.150 |
| 1000+ | $3.740 |
Full Reel
| Quantity | Price |
|---|---|
| 440+ | $3.380 |
| 880+ | $3.340 |
| 1760+ | $3.280 |
| 2640+ | $3.230 |
| 4400+ | $3.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52901-0274Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel80AH3560
Cut Tape82AH2809
Product RangeSlimStack 52901
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 52901
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 52901
Alternatives for 52901-0274
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
