Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53647-0674Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel59J0583
Full Reel80AH3576
Re-Reel82AH2824
Cut Tape82AH2824
Product RangeSlimStack 536470 Series
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $14.610 | $14.61 |
| Total Price | $14.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.610 |
| 10+ | $13.150 |
| 25+ | $12.390 |
| 50+ | $11.850 |
| 100+ | $11.300 |
| 250+ | $10.550 |
| 500+ | $9.540 |
| 1000+ | $8.440 |
Full Reel
| Quantity | Price |
|---|---|
| 840+ | $4.840 |
| 1000+ | $4.440 |
| 2000+ | $4.350 |
| 2520+ | $9.720 |
| 4000+ | $9.580 |
| 6000+ | $9.210 |
| 10000+ | $4.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53647-0674Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel59J0583
Full Reel80AH3576
Re-Reel82AH2824
Cut Tape82AH2824
Product RangeSlimStack 536470 Series
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 536470 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 536470 Series
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 53647-0674
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
