Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54548-1272Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel61AK4955
Re-Reel62AK6137RL
Cut Tape62AK6137
Product RangeEasy-On 54548 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.960 | $0.00 |
| Total Price | $2.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 100+ | $3.750 |
| 250+ | $3.540 |
| 500+ | $3.320 |
| 1000+ | $3.200 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.960 |
| 4000+ | $2.940 |
| 6000+ | $2.880 |
| 10000+ | $2.840 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54548-1272Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel61AK4955
Re-Reel62AK6137RL
Cut Tape62AK6137
Product RangeEasy-On 54548 Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeEasy-On 54548 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
12Contacts
Product Range
Easy-On 54548 Series
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54548-1272
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
