Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55917-0810Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ8295
Product RangeMicroClasp 55917 Series
Your Part Number
5,060 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.879 |
| 100+ | $0.836 |
| 250+ | $0.781 |
| 500+ | $0.750 |
| 1000+ | $0.706 |
| 2500+ | $0.656 |
| 5000+ | $0.604 |
Price for:Each
Minimum: 10
Multiple: 10
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55917-0810Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ8295
Product RangeMicroClasp 55917 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicroClasp 55917 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
MicroClasp 55917 Series
Contact Material
Brass
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Current Rating
3A
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
