Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55917-2010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ8297
Product RangeMicroClasp 55917 Series
Your Part Number
354 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.280 |
| 100+ | $1.810 |
| 250+ | $1.660 |
| 500+ | $1.520 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 10
Multiple: 10
$22.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55917-2010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85AJ8297
Product RangeMicroClasp 55917 Series
Connector SystemsSignal
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMicroClasp 55917 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
MicroClasp 55917 Series
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Alternatives for 55917-2010
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
