Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560138-1861Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.79AK3232
Product Range560138 Series
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.210 |
| 100+ | $27.800 |
| 250+ | $25.770 |
| 500+ | $24.200 |
| 1000+ | $22.970 |
Price for:Each
Minimum: 1
Multiple: 1
$33.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560138-1861Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.79AK3232
Product Range560138 Series
Product Range560138 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts186Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating250V
Current Rating15A
SVHCTo Be Advised
Technical Specifications
Product Range
560138 Series
No. of Contacts
186Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
IP Rating
-
Current Rating
15A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Voltage Rating
250V
SVHC
To Be Advised
Alternatives for 560138-1861
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
