Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64320-2311Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56R5052 |
| Product Range | CMC 64320 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 220+ | $6.270 |
| 250+ | $5.630 |
Price for:Each
Minimum: 220
Multiple: 220
$1,379.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64320-2311Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 56R5052 |
| Product Range | CMC 64320 Series |
| Product Range | CMC 64320 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 36Positions |
| For Use With | Molex CMC CP 64322, 64323 Series Socket Contacts |
| Connector Body Material | PET (Polyester) Body |
| IP Rating | - |
| Voltage Rating | - |
| Current Rating | 12A |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | CMC 64320 Series |
|---|---|
| No. of Positions | 36Positions |
| Connector Body Material | PET (Polyester) Body |
| Voltage Rating | - |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| For Use With | Molex CMC CP 64322, 64323 Series Socket Contacts |
| IP Rating | - |
| Current Rating | 12A |
Technical Docs (2)
Alternatives for 64320-2311
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
