Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71439-1864Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59H4030
Cut Tape55AK4214
Product RangePMC Mezzanine 71439 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.750 | $12.75 |
| Total Price | $12.75 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 10+ | $11.550 |
| 25+ | $11.390 |
| 50+ | $11.180 |
Full Reel
| Quantity | Price |
|---|---|
| 840+ | $8.400 |
| 1000+ | $7.550 |
| 2000+ | $7.380 |
| 4000+ | $7.270 |
| 6000+ | $7.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71439-1864Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel59H4030
Cut Tape55AK4214
Product RangePMC Mezzanine 71439 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71439 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71439 Series
Alternatives for 71439-1864
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
