Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6150Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK3530
Product Range73230 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.480 |
| 50+ | $38.970 |
| 100+ | $36.100 |
| 250+ | $33.860 |
| 500+ | $31.950 |
Price for:Each
Minimum: 1
Multiple: 1
$42.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6150Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.82AK3530
Product Range73230 Series
Connector to Connector90° MCX Plug to MHF I Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AMCX Right Angle Plug
Connector Type BMHF I Straight Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MCX Plug to MHF I Plug
Cable Length - Metric
305mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
MHF I Straight Plug
Jacket Color
-
SVHC
To Be Advised
Alternatives for 73230-6150
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
