Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6260Copy
Newark Part No.69AK3175
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 5+ | $19.710 |
| 10+ | $17.560 |
| 25+ | $16.730 |
| 50+ | $16.200 |
| 100+ | $15.410 |
| 250+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6260Copy
Newark Part No.69AK3175
Product Range73230 Series
Cable Length - Imperial12"
Connector to Connector90° MCX Plug to MHF4 Plug
Cable Length - Metric305.8mm
Coaxial Cable Type1.37mm
Connector Type AMCX Right Angle Plug
Connector Type BMHF4 Plug
Impedance50ohm
Jacket ColorBlack
Product Range73230 Series
SVHCTo Be Advised
Product Overview
73230-6260 is a 73230 series MCX right-angle plug-to-I-PEX MHF 4L LK plug RF cable assembly. Standard, off-the-shelf availability Speeds up time to market and eliminates the need for tooling.
- 0.0539" cable diameter, 12.039"cable length
- Dual ended connectors assembly configuration
- 50 ohm impedance
- Brass material and gold plating mating
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305.8mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
90° MCX Plug to MHF4 Plug
Coaxial Cable Type
1.37mm
Connector Type B
MHF4 Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
