Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-9343Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9234
Product Range73230 Series
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $38.160 |
Price for:Each
Minimum: 1
Multiple: 1
$38.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-9343Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9234
Product Range73230 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Coaxial Cable Type.141" Conformable
Connector Type ASMA
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
70mm
Connector Type A
SMA
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
2.8"
Coaxial Cable Type
.141" Conformable
Connector Type B
SMA Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
