Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73415-1040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0806
Product Range73366 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 3200+ | $4.990 |
Price for:Each
Minimum: 3200
Multiple: 3200
$15,968.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-1040Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0806
Product Range73366 Series
Connector TypeMCX Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range73366 Series
SVHCLead
Technical Specifications
Connector Type
MCX Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
73366 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
