Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87439-0900Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH8758
Product RangePico-SPOX 87439
Your Part Number
5,991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.571 |
| 25+ | $0.543 |
| 50+ | $0.513 |
| 100+ | $0.483 |
| 250+ | $0.454 |
| 500+ | $0.427 |
| 1000+ | $0.377 |
Price for:Each
Minimum: 10
Multiple: 10
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87439-0900Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01AH8758
Product RangePico-SPOX 87439
Product RangePico-SPOX 87439
No. of Contacts9Contacts
No. of Positions9Positions
Pitch Spacing1.5mm
For Use With87421 Crimp Terminal
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Pico-SPOX 87439
Gender
Receptacle
Pitch Spacing
1.5mm
Contact Termination Type
Crimp
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
9Contacts
No. of Positions
9Positions
For Use With
87421 Crimp Terminal
No. of Rows
1Rows
Contact Material
-
Alternatives for 87439-0900
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
