Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No87833-0661Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ8627
Product RangeMilli-Grid 87833 Series
Your Part Number
920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $3.060 |
| 25+ | $2.450 |
| 50+ | $2.390 |
| 100+ | $2.330 |
| 250+ | $2.260 |
| 500+ | $2.190 |
| 1000+ | $2.130 |
Price for:Each
Minimum: 10
Multiple: 10
$30.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No87833-0661Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.85AJ8627
Product RangeMilli-Grid 87833 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMilli-Grid 87833 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector OrientationRight Angle
Contact Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Milli-Grid 87833 Series
Contact Material
Phosphor Bronze
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Current Rating
2A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
