Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No88537-1503Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM6779
Product Range88537 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.200 |
| 5+ | $43.930 |
| 10+ | $42.110 |
| 25+ | $40.590 |
| 50+ | $39.230 |
| 100+ | $36.740 |
| 250+ | $35.780 |
Price for:Each
Minimum: 1
Multiple: 1
$48.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No88537-1503Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.26AM6779
Product Range88537 Series
Fibre Optic Connector ALC/UPC Duplex
Fibre Optic Connector BLC/UPC Duplex
No. of Fibers2Fibres
Fibre TypeSinglemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product Range88537 Series
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
LC/UPC Duplex
No. of Fibers
2Fibres
Lead Length - Metric
3m
Product Range
88537 Series
Fibre Optic Connector B
LC/UPC Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
