Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No90156-0160Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AJ7914
Product RangeC-Grid III 90156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.480 |
| 100+ | $2.050 |
| 250+ | $1.860 |
| 500+ | $1.740 |
| 1000+ | $1.640 |
Price for:Each
Minimum: 10
Multiple: 10
$24.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No90156-0160Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.92AJ7914
Product RangeC-Grid III 90156
Product RangeC-Grid III 90156
No. of Positions20Positions
Pitch Spacing2.54mm
For Use With90119 Crimp Terminal
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Product Range
C-Grid III 90156
No. of Positions
20Positions
For Use With
90119 Crimp Terminal
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
Triphenyl Phosphate (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
