Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0433Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AJ8718
Product RangePremo-Flex 98266 Series
Your Part Number
541 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.720 |
| 5+ | $8.470 |
| 10+ | $7.580 |
| 25+ | $7.180 |
| 50+ | $6.880 |
| 100+ | $6.620 |
| 250+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$8.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0433Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.85AJ8718
Product RangePremo-Flex 98266 Series
No. of Conductors40Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColorWhite
Product RangePremo-Flex 98266 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
40Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
5"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
