Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98268-0199Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ8725
Product RangePremo-Flex 98268 Series
Your Part Number
1,626 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
| 10+ | $3.800 |
| 25+ | $3.590 |
| 50+ | $3.450 |
| 100+ | $3.310 |
| 250+ | $3.170 |
| 500+ | $2.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98268-0199Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ8725
Product RangePremo-Flex 98268 Series
No. of Conductors14Conductor
Pitch Spacing1.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorWhite
Product RangePremo-Flex 98268 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
14Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 98268 Series
Pitch Spacing
1.25mm
Cable Length - Imperial
6"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
