Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV103Q, 85GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM4765
Product RangeSNAPSIL RTV100 Series
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.970 |
| 10+ | $22.270 |
| 25+ | $21.430 |
| 50+ | $21.010 |
| 100+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$22.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV103Q, 85GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AM4765
Product RangeSNAPSIL RTV100 Series
Sealant TypeSilicone
Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
Dispensing MethodTube
Sealant ColorBlack
Volume-
Weight85g
Product RangeSNAPSIL RTV100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Insulating, Bonding, Gasketing, Sealing
Sealant Color
Black
Weight
85g
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
