Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV118Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AN4044
Product RangeSNAPSIL RTV100 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $188.520 |
| 5+ | $172.480 |
| 10+ | $163.600 |
| 25+ | $152.870 |
| 50+ | $141.640 |
| 100+ | $131.820 |
Price for:Each
Minimum: 1
Multiple: 1
$188.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV118Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03AN4044
Product RangeSNAPSIL RTV100 Series
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsElectrical Insulation, Self Leveling Protective Coatings, Thin Section Potting
Dispensing Method-
Sealant ColorTranslucent
Volume310ml
Weight327g
Product RangeSNAPSIL RTV100 Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
-
Volume
310ml
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Electrical Insulation, Self Leveling Protective Coatings, Thin Section Potting
Sealant Color
Translucent
Weight
327g
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
