Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.620 |
| 5+ | $41.560 |
| 10+ | $38.280 |
Price for:Each
Minimum: 1
Multiple: 1
$43.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONACOR
Manufacturer Part No50-30515
Newark Part No.55X0519
Track Resistance-
No. of Turns-
Track TaperAudio
Power Rating15W
Resistance Tolerance-
Product Range-
Potentiometer MountingPanel Mount
Shaft Diameter-
No. of Gangs-
Adjustment TypeRotary
Shaft Length-
Temperature Coefficient-
Potentiometer Type-
Resistor Technology-
Potentiometer Terminals-
Resistor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
Speaker L-Pad Mono Speaker L-pad for controlling the volume of speakers. The attenuators maintain the 8Ω impedance seen by the amplifier and are suitable for cabinet or panel mounting. Includes face plate, legend and actuator.
- Impedance: 8 ohm
- Attenuation Direction
- Counter: clockwise
- Attenuation: 0dB to "INFINITY"dB
- Max. Power Capacity: 15W
- Turning Angle: 300°
- Isolation: <gt/> 500V dc, 100 Mohm
- Face Plate: 2.1" x 2.1"
- Mono
Technical Specifications
Track Resistance
-
Track Taper
Audio
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
-
Shaft Length
-
Potentiometer Type
-
Potentiometer Terminals
-
Product Length
-
Product Height
-
Operating Temperature Max
-
No. of Turns
-
Power Rating
15W
Product Range
-
Shaft Diameter
-
Adjustment Type
Rotary
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
