Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6545AGV-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK7233RL
Cut Tape78AK7233
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.010 | $6.01 |
| Total Price | $6.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 50+ | $4.450 |
| 100+ | $4.120 |
| 250+ | $3.950 |
| 500+ | $3.860 |
| 1000+ | $3.790 |
| 2500+ | $3.710 |
| 5000+ | $3.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6545AGV-PCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel78AK7233RL
Cut Tape78AK7233
IC TypeHalf-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2.5A
Output Voltage-
IC Case / PackageQFN
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max45V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Half-Bridge Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
45V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Motor Type
Three Phase Brushless DC
Output Current
2.5A
IC Case / Package
QFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
