Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6605EGR-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel79AK4949RL
Cut Tape79AK4949
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.670 | $4.67 |
| Total Price | $4.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 50+ | $3.420 |
| 100+ | $3.150 |
| 250+ | $3.020 |
| 500+ | $2.970 |
| 1000+ | $2.900 |
| 2500+ | $2.840 |
| 5000+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6605EGR-PCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Re-Reel79AK4949RL
Cut Tape79AK4949
No. of Channels4Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageQFN-EP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min4.5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Channels
4Channels
Driver Configuration
Low Side
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
QFN-EP
Input Type
Logic
Sink Current
-
Supply Voltage Max
60V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
