MOSFET Solid State Relays:
911 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Channels
Contact Form
Load Type
Optocoupler Case Style
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.030 10+ $2.730 25+ $2.590 50+ $2.420 100+ $2.340 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2A | DIP-6 | - | Through Hole | PC Pin | 500µA | - | 0.25ohm | - | 5.3kV | - | - | 1µA | VO14642 Series | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $12.250 10+ $11.580 25+ $10.460 50+ $10.010 100+ $9.570 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 100V | - | 32A | ISOPLUS-264 | - | Through Hole | PC Pin | 10mA | - | 0.075ohm | - | 2.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.610 10+ $6.870 25+ $6.580 50+ $6.340 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | 500µA | - | 0.12ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $3.200 10+ $2.940 100+ $2.630 500+ $2.450 1000+ $2.380 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 750mA | SOP-4 | - | Surface Mount | Gull Wing | 2mA | - | 0.6ohm | - | 1.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $7.330 10+ $6.610 25+ $6.340 50+ $5.940 100+ $5.790 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-8 | - | Through Hole | PC Pin | 5mA | - | 35ohm | - | 3.75kV | - | 3pF | 1µA | OptoMOS Series | |||||
Each | 1+ $4.120 10+ $3.850 25+ $3.650 50+ $3.460 100+ $3.280 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 350V | - | 120mA | DIP-6 | - | Through Hole | PC Pin | 1mA | - | 25ohm | - | 5.3kV | - | 0.8pF | 1µA | LH1540 Series | ||||||
Each | 1+ $1.870 10+ $1.690 25+ $1.570 50+ $1.520 100+ $1.420 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 500mA | DIP-4 | - | Through Hole | PC Pin | 1.8mA | - | 2.5ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
PANASONIC | Each | 1+ $6.880 10+ $6.330 25+ $5.900 50+ $5.760 100+ $5.560 More Pricing... | DPST-NO | - | - | - | - | - | 60V | - | 500mA | - | - | - | - | 900µA | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | - | |||||
Each | 1+ $7.250 10+ $6.830 25+ $5.430 50+ $5.300 100+ $5.170 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | 264VAC | 264V | - | 2A | SIP-4 | Zero Crossing | PCB | Through Hole | - | 75VAC | - | 4VDC | - | 6VDC | - | 1.5mA | AQ-G Series | ||||||
Each | 1+ $10.720 10+ $9.710 25+ $9.330 50+ $9.050 100+ $8.790 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Through Hole | PC Pin | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $1.240 10+ $1.100 100+ $0.847 500+ $0.798 1000+ $0.761 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 100mA | SOP-4 | - | Surface Mount | Gull Wing | 1mA | - | 16ohm | - | 1.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.320 10+ $9.300 25+ $8.930 50+ $8.660 100+ $8.400 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | SO-4 | - | Surface Mount | Gull Wing | 20mA | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | ||||||
BROADCOM | Each | 1+ $10.670 10+ $9.620 25+ $9.230 50+ $8.960 100+ $8.690 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 2.5A | DIP-6 | - | Surface Mount | Gull Wing | - | - | 0.1ohm | - | 3.75kV | - | 0.8pF | - | ASSR-1611 Series | |||||
BROADCOM | Each | 1+ $4.520 10+ $4.040 25+ $3.850 50+ $3.700 100+ $3.620 More Pricing... | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Surface Mount | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each | 1+ $3.400 | - | - | DPST-NO (2 Form A) | - | - | - | - | - | - | DIP-8 | - | Surface Mount | Gull Wing | - | - | - | - | 3.75kV | - | 0.6pF | - | ASSR-V62X Series | ||||||
BROADCOM | Each | 1+ $3.650 | - | - | DPST-NO (2 Form A) | AC / DC | - | - | 60V | - | 200mA | DIP-8 | - | Through Hole | PC Pin | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $1.840 10+ $1.740 100+ $1.420 500+ $1.220 1000+ $1.150 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 75mA | SOP-4 | - | Surface Mount | Gull Wing | 500µA | - | 10ohm | - | 1.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $14.710 10+ $13.670 25+ $12.560 50+ $11.900 100+ $11.110 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 20V | - | 1A | VSON-4 | - | Surface Mount | Solder | 7.5mA | - | 0.22ohm | - | 300V | - | 1pF | 1µA | G3VM Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ $3.590 10+ $3.420 25+ $3.150 | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1.7A | SOP-4 | - | Surface Mount | Gull Wing | 25mA | - | 0.13ohm | - | 1.5kV | - | 0.8pF | 10nA | G3VM Series | |||||
Each | 1+ $7.040 10+ $6.480 25+ $6.180 50+ $5.480 100+ $5.220 More Pricing... | - | - | SPST-NC (1 Form B) | AC / DC | - | - | 60V | - | 500mA | SOP-4 | - | Surface Mount | Gull Wing | - | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | ||||||
IXYS SEMICONDUCTOR | Each | 1+ $17.020 10+ $15.350 25+ $14.170 50+ $14.020 100+ $13.850 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 15A | ISOPLUS-264 | - | Through Hole | PC Pin | 10mA | - | 0.1ohm | - | 2.5kV | - | 1pF | 1µA | OptoMOS Series | |||||
IXYS SEMICONDUCTOR | Each | 1+ $5.480 10+ $4.970 25+ $4.760 50+ $4.600 100+ $4.470 More Pricing... | - | - | SPST-NO (1 Form A) | DC | - | - | 60V | - | 4A | SIP-8 (4-Pin Used) | - | Through Hole | PC Pin | 5mA | - | 0.09ohm | - | 2.5kV | - | 2pF | 1µA | OptoMOS Series | |||||
OMRON ELECTRONIC COMPONENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $17.070 10+ $16.000 25+ $14.860 50+ $13.820 100+ $13.000 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 30V | - | 1.5A | S-VSON-4 | - | Surface Mount | Solder | 20mA | - | 0.2ohm | - | 500V | - | 1pF | 1µA | G3VM Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.750 10+ $7.800 25+ $7.450 50+ $7.190 100+ $6.950 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 400V | - | 140mA | DIP-6 | - | Surface Mount | Gull Wing | - | - | 27ohm | - | 4kV | - | 1pF | - | HEXFET PVU414 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.660 10+ $8.620 25+ $8.230 50+ $7.950 100+ $7.680 More Pricing... | - | - | SPST-NO (1 Form A) | AC / DC | - | - | 60V | - | 1A | DIP-6 | - | Surface Mount | Gull Wing | 25mA | - | 0.5ohm | - | 4kV | - | 1pF | - | HEXFET PVG612 Series | ||||||