Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27CGWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0332
Your Part Number
78 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 100+ | $4.340 |
| 250+ | $4.020 |
| 500+ | $3.770 |
| 1000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27CGWCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34AH0332
Current Rating40A
Jaw Opening Max16mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Current Rating
40A
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Jaw Opening Max
16mm
Product Range
-
Alternatives for BU-27CGW
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
