Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150199060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN1936
Product RangeBU-4150199 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.220 |
Price for:Each
Minimum: 1
Multiple: 1
$21.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150199060Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN1936
Product RangeBU-4150199 Series
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150199 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1.52m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
BU-4150199 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
