Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150202024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1944
Product RangeBU-4150202 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.610 |
Price for:Each
Minimum: 1
Multiple: 1
$22.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150202024Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AN1944
Product RangeBU-4150202 Series
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Connector Type ASMA Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Color-
Product RangeBU-4150202 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Connector Type B
MMCX Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150202 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
