Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-24-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6680
Product RangeBU-6161-M Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $27.690 |
| 5+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$27.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-24-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK6680
Product RangeBU-6161-M Series
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product RangeBU-6161-M Series
SVHCNo SVHC (19-Jan-2021)
Alternatives for BU-6161-M-24-2
1 Product Found
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
609.6mm
Current Rating
20A
Product Range
BU-6161-M Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
