Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-180Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK6555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.240 |
| 5+ | $70.630 |
| 10+ | $69.020 |
| 20+ | $59.370 |
Price for:Each
Minimum: 1
Multiple: 1
$72.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-180Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28AK6555
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial180"
Cable Length - Metric4.6m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
4.6m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
180"
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
