Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-48-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM1601
Product RangeBU-P3782-XX Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.260 |
| 5+ | $19.100 |
| 10+ | $17.880 |
| 20+ | $16.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3782-48-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AM1601
Product RangeBU-P3782-XX Series
Grabber Test Lead TypePlunger Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial4ft
Lead Length - Metric1.22m
Insulator ColourBlack
Current Rating5A
Voltage Rating-
Product RangeBU-P3782-XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Grabber Test Lead Type
Plunger Clip
Lead Length - Imperial
4ft
Insulator Colour
Black
Voltage Rating
-
SVHC
No SVHC (27-Jun-2024)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.22m
Current Rating
5A
Product Range
BU-P3782-XX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
