Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoSMBM-BNCM17405Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AK3408
Product RangeSMBM-BNCM174 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.190 |
Price for:Each
Minimum: 1
Multiple: 1
$26.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoSMBM-BNCM17405Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.89AK3408
Product RangeSMBM-BNCM174 Series
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Color-
Product RangeSMBM-BNCM174 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to SMB Plug
Cable Length - Metric
500mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
SMBM-BNCM174 Series
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174
Connector Type B
SMB Straight Plug
Jacket Color
-
SVHC
No SVHC (19-Jan-2021)
Alternatives for SMBM-BNCM17405
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
