Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG30ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8463
Product Range1.5KE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.670 |
| 250+ | $0.524 |
| 500+ | $0.476 |
| 1000+ | $0.437 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 5
Multiple: 5
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No1.5KEG30ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AH8463
Product Range1.5KE
Product Range1.5KE
TVS PolarityUnidirectional
Reverse Stand-Off Voltage Vrwm25.6V
Reverse Standoff Voltage25.6V
Clamping Voltage Vc Max41.4V
Clamping Voltage Max41.4V
Diode Case StyleDO-201AE
No. of Pins2Pins
Minimum Breakdown Voltage28.5V
Maximum Breakdown Voltage31.5V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingThrough Hole
Qualification-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
1.5KE
Reverse Stand-Off Voltage Vrwm
25.6V
Clamping Voltage Vc Max
41.4V
Diode Case Style
DO-201AE
Minimum Breakdown Voltage
28.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Through Hole
Automotive Qualification Standard
-
TVS Polarity
Unidirectional
Reverse Standoff Voltage
25.6V
Clamping Voltage Max
41.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.5V
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Alternatives for 1.5KEG30A
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
