Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No24-16455Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AC5178
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-16455Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.25AC5178
Product Range-
Plug TypeUS
SVHCTo Be Advised
Product Overview
- RGBWA LED PAR64 with a cast alloy housing
- Light source: 54x3W LED's (R:12, G:12, B:12, W:12, A:6)
- Channels: 5 or 9 (selectable)
- Beam angle: 35°
- Dual yoke mounting bracket
- Attached power cable
- 3 Pin XLR DMX in/out
- Dimming: 0-100%
- Variable speed strobe
- 4 button menu system with LED display
- Fan cooled
- Fixed safety loop
- Power supply: 120-240V AC
- Dimensions (WxHxD) is 11 x 12 x 9inch (including bracket)
- Weight is 6.1lbs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
