Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15462Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76T8547
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 4+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15462Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.76T8547
Panel TypeRack Panel
Rack U Height3U
Panel MaterialSteel
Body ColorBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric133.4mm
External Width - Metric482.6mm
External Height - Imperial5.3"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
3U Louvered Rack Panel Black powder coated steel panel is ideal for any 19" rack application, perfect for filling unused spaces and providing ventilation to temperature sensitive equipment. Beveled edges provide improved appearance against adjacent equipment as well as added strength.
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
3U
Body Color
Black
External Height - Metric
133.4mm
External Height - Imperial
5.3"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
