Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-13430Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0880
Your Part Number
204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.070 |
Price for:Each
Minimum: 1
Multiple: 1
$27.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-13430Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88AK0880
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionAuto, Manual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max200Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
250V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
200Mohm
Product Range
-
Alternatives for 72-13430
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
