Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-486-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN1578
Your Part Number
412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.380 |
| 25+ | $1.270 |
| 50+ | $1.150 |
| 100+ | $1.030 |
| 500+ | $0.899 |
| 1000+ | $0.761 |
| 2500+ | $0.703 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABT-486-RCCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09AN1578
Transducer FunctionBuzzer
Element TypePiezo
Resonant Frequency9kHz
Resonant Resistance500ohm
Capacitance8000pF
External Diameter12mm
External Height0.21mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Buzzer
Resonant Frequency
9kHz
Capacitance
8000pF
External Height
0.21mm
SVHC
Lead (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
12mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
