Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKI4946DYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN2273
Your Part Number
2,495 In Stock
4,990 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.450 |
| 10+ | $0.315 |
| 100+ | $0.185 |
| 500+ | $0.139 |
| 1000+ | $0.111 |
| 2500+ | $0.097 |
| 10000+ | $0.094 |
| 25000+ | $0.080 |
Price for:Each
Minimum: 5
Multiple: 5
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKI4946DYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN2273
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel6.5V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.041ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOP
No. of Pins8Pins
Power Dissipation N Channel3.7W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
6.5V
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.041ohm
Transistor Case Style
SOP
Power Dissipation N Channel
3.7W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
