Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKM358Copy
Newark Part No.13AM6363
Product RangeMulticomp Pro Operational Amplifiers
Your Part Number
2,385 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM358Copy
Newark Part No.13AM6363
Product RangeMulticomp Pro Operational Amplifiers
No. of Channels2Channels
Gain Bandwidth Product10kHz
Slew Rate Typ-
Supply Voltage Range3V to 32V
Supply Voltage Range3V to 32V
IC Case / PackageSOP
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-45nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeMulticomp Pro Operational Amplifiers
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers2 Amplifier
Slew Rate-
Power Supply TypeSingle Supply
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
-
Supply Voltage Range
3V to 32V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-45nA
Operating Temperature Min
0°C
Product Range
Multicomp Pro Operational Amplifiers
MSL
-
Amplifier Case Style
SOP
Bandwidth
100kHz
Slew Rate
-
Gain Bandwidth Product
10kHz
Supply Voltage Range
3V to 32V
IC Case / Package
SOP
Amplifier Type
Differential
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Single Supply
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
