Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2380
Re-Reel39AH5377RL
Cut Tape39AH5377
Product RangeMP FSMD
Your Part Number
6,660 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.099 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.099 |
| 10+ | $0.095 |
| 25+ | $0.094 |
| 50+ | $0.091 |
| 100+ | $0.082 |
| 250+ | $0.081 |
| 500+ | $0.080 |
| 1000+ | $0.078 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2380
Re-Reel39AH5377RL
Cut Tape39AH5377
Product RangeMP FSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating60VDC
Holding Current100mA
Trip Current300mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
60VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
100mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
