Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011023Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2382
Re-Reel39AH5379RL
Cut Tape39AH5379
Product RangeMP FSMD
Your Part Number
781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.131 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.131 |
| 10+ | $0.125 |
| 25+ | $0.124 |
| 50+ | $0.121 |
| 100+ | $0.109 |
| 250+ | $0.107 |
| 500+ | $0.105 |
| 1000+ | $0.102 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.149 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011023Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel58AJ2382
Re-Reel39AH5379RL
Cut Tape39AH5379
Product RangeMP FSMD
PPTC Case Style1812 (4532 Metric)
Product RangeMP FSMD
Voltage Rating16VDC
Holding Current1.1A
Trip Current2.2A
Time to Trip0.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
16VDC
Trip Current
2.2A
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
MP FSMD
Holding Current
1.1A
Time to Trip
0.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Alternatives for MC011023
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
