Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC310-50809Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R6968
Product RangeMC310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $6.410 |
Price for:Each
Minimum: 500
Multiple: 500
$3,205.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC310-50809Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R6968
Product RangeMC310 Series
Pitch Spacing5.08mm
No. of Contacts9Contacts
No. of Positions9Positions
Wire Size AWG Min24AWG
Connector TypeTerminal Block, Pluggable
Wire Size AWG Max14AWG
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Product RangeMC310 Series
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
5.08mm
No. of Positions
9Positions
Connector Type
Terminal Block, Pluggable
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
9Contacts
Wire Size AWG Min
24AWG
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Product Range
MC310 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
