Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.490 |
100+ | $5.450 |
250+ | $5.070 |
500+ | $4.750 |
1000+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-259-RC
Newark Part No.63AK6815
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric-
External Width - Metric20mm
Power Rating Nom1.5W
Resonant Frequency450Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-
Product Dimensions20mm x 40mm x 8mm
External Width - Imperial0.787"
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingFlange Mount
Speaker MountingFlange Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.574"
External Depth - Imperial0.314"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
84dB
External Diameter - Imperial
-
External Width - Imperial
0.787"
Frequency Response Min
0Hz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Flange Mount
Power Rating Max
3W
External Depth - Metric
8mm
External Depth - Imperial
0.314"
Impedance
8ohm
External Width - Metric
20mm
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
20mm x 40mm x 8mm
Frequency Range
0Hz to 20kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Speaker Mounting
Flange Mount
External Length - Metric
40mm
External Length - Imperial
1.574"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability