Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEEL35V107M8X10.5
Newark Part No.
Re-Reel39T1333
Cut Tape39T1333
Product RangeMCEEL Series
Your Part Number
26,337 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.808 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.587 |
| 100+ | $0.562 |
| 250+ | $0.531 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEEL35V107M8X10.5
Newark Part No.
Re-Reel39T1333
Cut Tape39T1333
Product RangeMCEEL Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR-
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Product RangeMCEEL Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.5mm
Ripple Current160mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount aluminium electrolytic capacitors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
1000 hours @ 105°C
Product Range
MCEEL Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.5mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
160mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (2)
Alternatives for MCEEL35V107M8X10.5
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
