Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N1R0B500CT
Newark Part No.
Full Reel03AC2853
Re-Reel84W7936
Cut Tape84W7936
Product RangeMCHH Series
Your Part Number
1,062 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.340 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.340 |
| 25+ | $0.199 |
| 100+ | $0.156 |
| 250+ | $0.127 |
| 500+ | $0.112 |
| 1000+ | $0.087 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCHH15N1R0B500CT
Newark Part No.
Full Reel03AC2853
Re-Reel84W7936
Cut Tape84W7936
Product RangeMCHH Series
Technical Datasheet
Capacitance1pF
Voltage Rating50V
Product RangeMCHH Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Capacitance
1pF
Product Range
MCHH Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for MCHH15N1R0B500CT
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
