Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-97H45P-40DB-4808Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM2566
Product RangeMulticomp Pro Electret Microphones
Your Part Number
10,355 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 10+ | $0.630 |
| 25+ | $0.564 |
| 50+ | $0.498 |
| 100+ | $0.427 |
| 500+ | $0.368 |
| 1000+ | $0.320 |
| 2500+ | $0.295 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPCM-97H45P-40DB-4808Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM2566
Product RangeMulticomp Pro Electret Microphones
Transducer FunctionMicrophone
Microphone TypeECM
Frequency Response Min100Hz
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)60dB
Frequency Response Max16kHz
Acoustic Overload Point (AOP)-
Supply Voltage Min2V
Supply Voltage Max10V
Sensitivity (dB)-40dB
Drain Current Max500µA
Output Impedance2.2kohm
Impedance2200ohm
Sensor Case / PackageRadial Leaded
No. of Pins2Pins
IP Rating-
IP Rating-
Qualification-
Product RangeMulticomp Pro Electret Microphones
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transducer Function
Microphone
Frequency Response Min
100Hz
Signal to Noise Ratio (SNR)
60dB
Acoustic Overload Point (AOP)
-
Supply Voltage Max
10V
Drain Current Max
500µA
Impedance
2200ohm
No. of Pins
2Pins
IP Rating
-
Product Range
Multicomp Pro Electret Microphones
Microphone Type
ECM
Directivity
Omnidirectional
Frequency Response Max
16kHz
Supply Voltage Min
2V
Sensitivity (dB)
-40dB
Output Impedance
2.2kohm
Sensor Case / Package
Radial Leaded
IP Rating
-
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
