Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-100LUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC4187
Product RangeMP SCH series
Your Part Number
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.587 |
| 250+ | $0.454 |
| 500+ | $0.411 |
| 1000+ | $0.375 |
| 5000+ | $0.345 |
Price for:Each
Minimum: 5
Multiple: 5
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-100LUCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC4187
Product RangeMP SCH series
Product RangeMP SCH series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.6A
Saturation Current (Isat)-
DC Resistance Max0.04ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP SCH series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 15%
Inductance
10µH
RMS Current (Irms)
2.6A
DC Resistance Max
0.04ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCSCH895-100LU
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
