Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-561KU
Newark Part No.75R0002
Product RangeMCSCH895 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSCH895-561KU
Newark Part No.75R0002
Product RangeMCSCH895 Series
Technical Datasheet
Product RangeMCSCH895 Series
Inductance560µH
Inductor ConstructionUnshielded
RMS Current (Irms)800mA
Saturation Current (Isat)-
DC Resistance Max2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCSCH895 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
560µH
RMS Current (Irms)
800mA
DC Resistance Max
2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate