Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-470KU
Newark Part No.29AH6506
Product RangeMCSDC0604 Series
Technical Datasheet
Packaging Options
552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.507 |
250+ | $0.398 |
500+ | $0.361 |
1000+ | $0.332 |
5000+ | $0.307 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDC0604-470KU
Newark Part No.29AH6506
Product RangeMCSDC0604 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)720mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeMCSDC0604 Series
Power Inductor Case6mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.37ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Product Range
MCSDC0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
720mA
Saturation Current (Isat)
-
Power Inductor Case
6mm x 5.8mm x 4.8mm
DC Resistance Max
0.37ohm
Product Length
6mm
Product Height
4.8mm
Technical Docs (1)
Alternatives for MCSDC0604-470KU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate